Part Details for IS3052X by Isocom Components
Overview of IS3052X by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS3052X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS3052X-ND
|
DigiKey | 6PIN BILATERAL RANDOM PHASE TRIA Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4225 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
|
NAC | 6 Pin Bilateral Random Phase Triac RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
Part Details for IS3052X
IS3052X CAD Models
IS3052X Part Data Attributes:
|
IS3052X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS3052X
Isocom Components
Triac Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |