Part Details for IS31BL3508A-TTLS2-TR by Integrated Silicon Solution Inc
Overview of IS31BL3508A-TTLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31BL3508A-TTLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5122
|
Newark | 40V Step-Up Converter W/Int. Mosfet, Tsot23-6 (3.0Mm X3.00Mm), T&r |Integrated Silicon Solution (Issi) IS31BL3508A-TTLS2-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2690 | Buy Now |
DISTI #
IS31BL3508A-TTLS2-
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin TSOT-23 T/R - Tape and Reel (Alt: IS31BL3508A-TTLS2-) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2448 | Buy Now |
DISTI #
IS31BL3508A-TTLS2-
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin TSOT-23 T/R - Tape and Reel (Alt: IS31BL3508A-TTLS2-) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2448 | Buy Now |
DISTI #
IS31BL3508A-TTLS2-
|
Avnet Americas | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin TSOT-23 T/R - Tape and Reel (Alt: IS31BL3508A-TTLS2-) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2448 | Buy Now |
DISTI #
IS31BL3508A-TTLS2-TR
|
Avnet Asia | LED DRVR Boost 1-CH PWM/DC Voltage 6-Pin TSOT-23 T/R (Alt: IS31BL3508A-TTLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS31BL3508A-TTLS2-TR
IS31BL3508A-TTLS2-TR CAD Models
IS31BL3508A-TTLS2-TR Part Data Attributes
|
IS31BL3508A-TTLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31BL3508A-TTLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
Alternate Parts for IS31BL3508A-TTLS2-TR
This table gives cross-reference parts and alternative options found for IS31BL3508A-TTLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31BL3508A-TTLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.