Part Details for IS31CS5523AG-LQLS2 by Lumissil Microsystems
Overview of IS31CS5523AG-LQLS2 by Lumissil Microsystems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS31CS5523AG-LQLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31CS5523AG-LQLS2-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1126 / $3.5200 | Buy Now |
Part Details for IS31CS5523AG-LQLS2
IS31CS5523AG-LQLS2 CAD Models
IS31CS5523AG-LQLS2 Part Data Attributes
|
IS31CS5523AG-LQLS2
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31CS5523AG-LQLS2
Lumissil Microsystems
RISC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP48, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 42 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |