Part Details for IS31CS8975-GRLS2-TR by Lumissil Microsystems
Overview of IS31CS8975-GRLS2-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS31CS8975-GRLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31CS8975-GRLS2-TRCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 8SOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$0.4625 / $1.2300 | Buy Now |
DISTI #
IS31CS8975-GRLS2-T
|
Avnet Americas | MCU with 1KB SRAM and 16Kx16 ECC E-Flash, SOP-8 (4.9mm x 3.9mm) (Alt: IS31CS8975-GRLS2-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
870-IS31CS8975RLS2TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU with 1KB SRAM and 16Kx16 ECC E-Flash, SOP-8 (4.9mm x 3.9mm) | 0 |
|
$0.5240 | Order Now |
DISTI #
IS31CS8975-GRLS2-TR
|
EBV Elektronik | MCU with 1KB SRAM and 16Kx16 ECC E-Flash, SOP-8 (4.9mm x 3.9mm) (Alt: IS31CS8975-GRLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31CS8975-GRLS2-TR
IS31CS8975-GRLS2-TR CAD Models
IS31CS8975-GRLS2-TR Part Data Attributes
|
IS31CS8975-GRLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31CS8975-GRLS2-TR
Lumissil Microsystems
Microcontroller, 8-Bit, FLASH, 8051 CPU, 32MHz, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |