There are no models available for this part yet.
Overview of IS31CS8977C-ZNLS2-TR by Lumissil Microsystems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS31CS8977C-ZNLS2-TR by Lumissil Microsystems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2521-IS31CS8977C-ZNLS2-TR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 20ETSSOP Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6954 | Buy Now | |
DISTI #
IS31CS8977C-ZNLS2-
|
Avnet Americas | MCU with 2KB SRAM and 64Kx16 ECC E-Flash (Alt: IS31CS8977C-ZNLS2-) Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.5900 / $0.6800 | Buy Now | |
DISTI #
870-31CS8977CZNLS2TR
|
Mouser Electronics | ARM Microcontrollers - MCU MCU with 2KB SRAM and 64Kx16 ECC E-Flash | 0 |
|
$0.6950 | Order Now | |
DISTI #
IS31CS8977C-ZNLS2-TR
|
EBV Elektronik | MCU with 2KB SRAM and 64Kx16 ECC E-Flash (Alt: IS31CS8977C-ZNLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IS31CS8977C-ZNLS2-TR by Lumissil Microsystems
Part Data Attributes for IS31CS8977C-ZNLS2-TR by Lumissil Microsystems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMISSIL MICROSYSTEMS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
Lumissil Microsystems
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8051
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
6
|
Number of I/O Lines
|
16
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
20
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
2048
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
32 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|