Part Details for IS31LT3360-SDLS4-TR by Lumissil Microsystems
Overview of IS31LT3360-SDLS4-TR by Lumissil Microsystems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for IS31LT3360-SDLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31LT3360-SDLS4-TRCT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT89-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12243 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
870-I31LT3360SDLS4TR
|
Mouser Electronics | LED Lighting Drivers 40V/1.2A LED driver internal SOT89-5 RoHS: Compliant | 4101 |
|
$0.5000 / $1.1700 | Buy Now |
Part Details for IS31LT3360-SDLS4-TR
IS31LT3360-SDLS4-TR CAD Models
IS31LT3360-SDLS4-TR Part Data Attributes
|
IS31LT3360-SDLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31LT3360-SDLS4-TR
Lumissil Microsystems
LED Driver, 2-Segment, PDSO5, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | LSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lumissil Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for IS31LT3360-SDLS4-TR
This table gives cross-reference parts and alternative options found for IS31LT3360-SDLS4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31LT3360-SDLS4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31LT3360-SDLS3-TR | LED Driver, 2-Segment, PDSO5, SOT-89, 5 PIN | Lumissil Microsystems | IS31LT3360-SDLS4-TR vs IS31LT3360-SDLS3-TR |