-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18V Multi-Topology LED Driver with Dimming Control, SOT-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT8498GECT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2A SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3866 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | - Development Boards & Kits ROHS | 2956 |
|
$0.1390 / $0.4767 | Buy Now |
|
CHIPMALL.COM LIMITED | 5972 |
|
$0.1524 / $0.2845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8498GE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8498GE
Richtek Technology Corp
18V Multi-Topology LED Driver with Dimming Control, SOT-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-26 | |
Package Description | SOT-23, 6 PIN | |
Manufacturer Package Code | SOT-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for RT8498GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT8498GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL5816W5-7 | LED Driver, | Diodes Incorporated | RT8498GE vs AL5816W5-7 |
AL8807QMP-13 | LED Driver, | Diodes Incorporated | RT8498GE vs AL8807QMP-13 |
MAX16828ASA+T | High-Voltage, 100mA/200mA Adjustable Linear High-Brightness LED Drivers with PWM Dimming, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | RT8498GE vs MAX16828ASA+T |
CS1630-FSZR | LED Driver, PDSO16 | Cirrus Logic | RT8498GE vs CS1630-FSZR |
AL5817MP-13 | LED Driver, | Diodes Incorporated | RT8498GE vs AL5817MP-13 |
S6BL112A00ST2B000 | LED Driver | Cypress Semiconductor | RT8498GE vs S6BL112A00ST2B000 |
CS1631-FSZ | LED Driver, PDSO16 | Cirrus Logic | RT8498GE vs CS1631-FSZ |
AL1781T16E-13 | LED Driver, | Diodes Incorporated | RT8498GE vs AL1781T16E-13 |
AL8807AMP-13 | LED Driver, PDSO8 | Diodes Incorporated | RT8498GE vs AL8807AMP-13 |
IS31LT3360-SDLS3-TR | LED Driver | Integrated Silicon Solution Inc | RT8498GE vs IS31LT3360-SDLS3-TR |