There are no models available for this part yet.
Overview of IS355 by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IS355 by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AM2902
|
Newark | Optocplr, Darlington, 1Ch, 3.75Kv, Pdip4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS355 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3570 / $0.9670 | Buy Now | |
DISTI #
08AM2903
|
Newark | Optocplr, Darlington, 1Ch, 3.75Kv, Pdip4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS355 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3080 | Buy Now | |
DISTI #
IS355CT-ND
|
DigiKey | OPTOISO 3.75KV DARL MINI-FLAT Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3427 In Stock |
|
$0.2205 / $0.9300 | Buy Now | |
Future Electronics | IS Series Single Channel Surface Mount Darlington Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2210 | Buy Now | ||
DISTI #
77681097
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 18000 |
|
$0.2346 | Buy Now | |
DISTI #
IS355
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 3.75kV, Uce: 30V Min Qty: 1 | 311 |
|
$0.2680 / $0.8000 | Buy Now | |
NAC | Darlington Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2176 / $0.3230 | Buy Now |
CAD Models for IS355 by Isocom Components
Part Data Attributes for IS355 by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
600%
|
Current Transfer Ratio-Nom
|
600%
|
Dark Current-Max
|
1000 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|