-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0345
|
Newark | Optocoupler, Mini-Flat-4, Tr O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Isocom IS357B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1840 |
|
$0.1650 / $0.5650 | Buy Now |
DISTI #
58-IS357BCT-ND
|
DigiKey | 4PIN TRANSITOR OUTPUT, SMD MINI- Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3899 In Stock |
|
$0.1099 / $0.5000 | Buy Now |
DISTI #
IS357B
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 2413 |
|
$0.1190 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Ozdisan Elektronik | IC-357 OPTO 3750V TRANS. OUTPUT 1CH SMD4 | 9214 |
|
$0.1760 / $0.2024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS357B
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS357B
Isocom Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |