Part Details for IS383 by Isocom Components
Overview of IS383 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2909
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS383 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 / $1.0700 | Buy Now |
DISTI #
08AM2910
|
Newark | Optocplr, Trans, 1Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS383 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2900 | Buy Now |
DISTI #
58-IS383CT-ND
|
DigiKey | 4 PIN, TRANSISTOR, LONG CREEPAGE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2130 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
NAC | 4 Pin, Transistor, Long Creepage, SMD Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2048 / $0.3040 | Buy Now |
Part Details for IS383
IS383 CAD Models
IS383 Part Data Attributes
|
IS383
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS383
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |