Part Details for IS3H7C by Isocom Components
Overview of IS3H7C by Isocom Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS3H7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
LCSC | 80V 3.75kV 50mA 100mV1mA10mA 1 6V 1.2V DC SOP-4-1.27mm Transistor Photovoltaic Output Optoisolators ROHS | 84 |
|
$0.0901 / $0.1673 | Buy Now |
Part Details for IS3H7C
IS3H7C CAD Models
IS3H7C Part Data Attributes
|
IS3H7C
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS3H7C
Isocom Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |