Part Details for IS4600 by Isocom Components
Overview of IS4600 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS4600CT-ND
|
DigiKey | 16PIN AC INPUT, HALF PITCH OPTOC Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
|
Future Electronics | IS4600 Series 4 Channel 3 kVrms Isolation 50% CTR 16 Pin SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Container: Reel | 0Reel |
|
$0.7100 / $0.7400 | Buy Now |
DISTI #
77682906
|
Verical | IS4600 Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.7590 | Buy Now |
|
NAC | IS4600 Series 4 Channel 3 kVrms Isolation 50% CTR 16 Pin SMT RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7040 / $1.0450 | Buy Now |
Part Details for IS4600
IS4600 CAD Models
IS4600 Part Data Attributes
|
IS4600
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS4600
Isocom Components
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |