Part Details for IS6091 by Isocom Components
Overview of IS6091 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for IS6091
IS6091 CAD Models
IS6091 Part Data Attributes
|
IS6091
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS6091
Isocom Components
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V |