Part Details for IS609SM by Isocom Components
Overview of IS609SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IS609SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS609SM-ND
|
DigiKey | 6PIN SCHMITT TRIGGER, SINGLE OPT Min Qty: 1 Lead time: 3 Weeks Container: Tube |
40 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3380 | Buy Now |
DISTI #
77683543
|
Verical | Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 47840 |
|
$0.3588 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,5300VIsolation, 1MBps RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.3328 / $0.4940 | Buy Now |
Part Details for IS609SM
IS609SM CAD Models
IS609SM Part Data Attributes:
|
IS609SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS609SM
Isocom Components
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN |