Part Details for IS61C1024AL-12HLI-TR by Integrated Silicon Solution Inc
Overview of IS61C1024AL-12HLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61C1024AL-12HLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5022
|
Newark | 1Mb,high-Speed,async,128K X 8,12Ns,5V,32 Pin Stsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS61C1024AL-12HLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7300 | Buy Now |
DISTI #
IS61C1024AL-12HLI-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32STSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7211 | Buy Now |
DISTI #
IS61C1024AL-12HLI-TR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS61C1024AL-12HLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
870-61C1024AL-12HLIT
|
Mouser Electronics | SRAM 1Mb,High-Speed,Async,128K x 8,12ns,5v,32 Pin sTSOP I (8x13.4mm), RoHS RoHS: Compliant | 0 |
|
$1.9900 / $2.1400 | Order Now |
DISTI #
IS61C1024AL-12HLI-TR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS61C1024AL-12HLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
IS61C1024AL-12HLI-TR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I T/R - Tape and Reel (Alt: IS61C1024AL-12HLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
IS61C1024AL-12HLI-TR
|
Avnet Silica | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I T/R (Alt: IS61C1024AL-12HLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61C1024AL-12HLI-TR
IS61C1024AL-12HLI-TR CAD Models
IS61C1024AL-12HLI-TR Part Data Attributes
|
IS61C1024AL-12HLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024AL-12HLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, TSSOP40,.56,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for IS61C1024AL-12HLI-TR
This table gives cross-reference parts and alternative options found for IS61C1024AL-12HLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024AL-12HLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1009B-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOJ-32 | Infineon Technologies AG | IS61C1024AL-12HLI-TR vs CY7C1009B-12VC |
CY7C109B-12ZXC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 | Infineon Technologies AG | IS61C1024AL-12HLI-TR vs CY7C109B-12ZXC |
CY7C109B-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOJ-32 | Infineon Technologies AG | IS61C1024AL-12HLI-TR vs CY7C109B-12VC |