-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61C1024AL-12HLI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32STSOP I Min Qty: 468 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8790 | Buy Now |
DISTI #
IS61C1024AL-12HLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin STSOP-I - Bulk (Alt: IS61C1024AL-12HLI) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Container: Bulk | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
870-61C1024AL-12HLI
|
Mouser Electronics | SRAM 1M (128Kx8) 12ns 5V Async SRAM RoHS: Compliant | 358 |
|
$2.1400 / $3.1100 | Buy Now |
DISTI #
IS61C1024AL-12HLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin STSOP-I - Bulk (Alt: IS61C1024AL-12HLI) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Container: Bulk | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
C1024AL-12HLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 5V, 12ns, STSOP32, parallel Min Qty: 1 | 0 |
|
$2.1000 / $2.4400 | RFQ |
DISTI #
IS61C1024AL-12HLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin STSOP-I - Bulk (Alt: IS61C1024AL-12HLI) RoHS: Compliant Min Qty: 468 Package Multiple: 234 Container: Bulk | 0 |
|
$1.3750 / $1.6830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61C1024AL-12HLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024AL-12HLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.53,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.00045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS61C1024AL-12HLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024AL-12HLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008SJ-12LIT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024AL-12HLI vs MT5C1008SJ-12LIT |
CY7C1009B-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12HLI vs CY7C1009B-12VC |
AS7C1024B-12JCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | IS61C1024AL-12HLI vs AS7C1024B-12JCNTR |
IS61C1024AL-12KI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MS-027, SOJ-32 | Integrated Silicon Solution Inc | IS61C1024AL-12HLI vs IS61C1024AL-12KI |
MT5C1008SJ-12LP | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024AL-12HLI vs MT5C1008SJ-12LP |
MT5C1008SJ-12LAT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024AL-12HLI vs MT5C1008SJ-12LAT |
IS61C1024AL-12TLI-TR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Integrated Silicon Solution Inc | IS61C1024AL-12HLI vs IS61C1024AL-12TLI-TR |
CY7C1009B-12VXCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12HLI vs CY7C1009B-12VXCT |
IS61C1024AL-12TI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS61C1024AL-12HLI vs IS61C1024AL-12TI |
CY7C1009B-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12HLI vs CY7C1009B-12VCT |