-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOJ-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5025
|
Newark | Sram, 1Mbit, 12Ns, Soj-32, Sram Type:Asynchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soj, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Supply Voltage Nom:5V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61C1024AL-12JLI Min Qty: 462 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $1.9000 | Buy Now |
DISTI #
706-1028-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3003 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
IS61C1024AL-12JLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Bulk (Alt: IS61C1024AL-12JLI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$1.2045 / $1.2925 | Buy Now |
DISTI #
870IS61C1024AL12JLI
|
Mouser Electronics | SRAM 1Mb 128Kx8 12ns 5v Async SRAM RoHS: Compliant | 502 |
|
$1.5500 / $2.4300 | Buy Now |
|
Bristol Electronics | 1602 |
|
RFQ | ||
|
Quest Components | 128K X 8 STANDARD SRAM, 12 ns, PDSO32 | 1249 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | 128K X 8 STANDARD SRAM, 12 ns, PDSO32 | 97 |
|
$3.5224 / $5.7120 | Buy Now |
DISTI #
IS61C1024AL-12JLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Bulk (Alt: IS61C1024AL-12JLI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$1.2045 / $1.2925 | Buy Now |
DISTI #
IS61C1024AL-12JLI
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 5V, 12ns, SOJ32, parallel Min Qty: 1 | 78 |
|
$2.8000 / $3.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 22 | 72 |
|
$3.4737 / $3.6185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61C1024AL-12JLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024AL-12JLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.00045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IS61C1024AL-12JLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024AL-12JLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63C1024-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | IS61C1024AL-12JLI vs IS63C1024-12JI |
IS61C1024-12JRI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | IS61C1024AL-12JLI vs IS61C1024-12JRI |
CY7C1009B-12VXCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12JLI vs CY7C1009B-12VXCT |
CY7C1009-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12JLI vs CY7C1009-12VCT |
FT7C1009-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Force Technologies Ltd | IS61C1024AL-12JLI vs FT7C1009-12VC |
CY7C1009B-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12JLI vs CY7C1009B-12VCT |
AS7C1025A-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | IS61C1024AL-12JLI vs AS7C1025A-12TJI |
IS61C1024-12JR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | IS61C1024AL-12JLI vs IS61C1024-12JR |
MT5C1008SJ-12LXT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | IS61C1024AL-12JLI vs MT5C1008SJ-12LXT |
CY7C1009BN-12VCT | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | IS61C1024AL-12JLI vs CY7C1009BN-12VCT |