-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 25ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0437
|
Newark | 4Mb,high-Speed,low Power,async,512K X 8,25Ns,5V,32 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61C5128AS-25TLI Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.5300 | Buy Now |
DISTI #
706-1059-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
586 In Stock |
|
$3.2857 / $4.5500 | Buy Now |
DISTI #
IS61C5128AS-25TLI
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 25ns 32-Pin TSOP-II - Bulk (Alt: IS61C5128AS-25TLI) RoHS: Compliant Min Qty: 351 Package Multiple: 117 Container: Bulk | 0 |
|
$2.6250 / $3.2130 | Buy Now |
DISTI #
870-61C5128AS-25TLI
|
Mouser Electronics | SRAM 4M (512Kx8) 25ns Async SRAM RoHS: Compliant | 397 |
|
$3.2800 / $4.5500 | Buy Now |
DISTI #
V36:1790_14073848
|
Arrow Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 25ns 32-Pin TSOP-II Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 109 |
|
$2.9870 / $4.4990 | Buy Now |
DISTI #
71260351
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 25ns 32-Pin TSOP-II Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 109 |
|
$3.2080 / $4.4990 | Buy Now |
DISTI #
IS61C5128AS-25TLI
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 25ns 32-Pin TSOP-II - Bulk (Alt: IS61C5128AS-25TLI) RoHS: Compliant Min Qty: 351 Package Multiple: 117 Container: Bulk | 0 |
|
$2.6250 / $3.2130 | Buy Now |
DISTI #
61C5128AS-25TLI
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 5V, 25ns, TSOP32 II, parallel Min Qty: 1 | 0 |
|
$4.3900 / $5.0900 | RFQ |
DISTI #
IS61C5128AS-25TLI
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 512K x 8 25ns 32-Pin TSOP-II (Alt: IS61C5128AS-25TLI) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 4M PARALLEL 32TSOP II / 512K x 8 HIGH-SPEED CMOS STATIC RAM | 2800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61C5128AS-25TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C5128AS-25TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 25ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0009 A | |
Standby Voltage-Min | 2.9 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |