Part Details for IS61DDB41M18A-250M3L by Integrated Silicon Solution Inc
Overview of IS61DDB41M18A-250M3L by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61DDB41M18A-250M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61DDB41M18A-250M3L-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165LFBGA Min Qty: 105 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.6223 | Buy Now |
DISTI #
IS61DDB41M18A-250M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA - Bulk (Alt: IS61DDB41M18A-250M) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS61DDB41M18A-250M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin LFBGA - Bulk (Alt: IS61DDB41M18A-250M) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-61D41M18A250M3L
|
Mouser Electronics | SRAM 18Mb 250Mhz 1Mx18 DDR-II Sync SRAM RoHS: Compliant | 0 |
|
$28.9000 / $29.7200 | Order Now |
Part Details for IS61DDB41M18A-250M3L
IS61DDB41M18A-250M3L CAD Models
IS61DDB41M18A-250M3L Part Data Attributes
|
IS61DDB41M18A-250M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDB41M18A-250M3L
Integrated Silicon Solution Inc
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for IS61DDB41M18A-250M3L
This table gives cross-reference parts and alternative options found for IS61DDB41M18A-250M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDB41M18A-250M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61DDB41M18A-250M3LI | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M18A-250M3L vs IS61DDB41M18A-250M3LI |
IS61DDB41M18A-250M3 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M18A-250M3L vs IS61DDB41M18A-250M3 |