Part Details for IS61DDB41M36A-300M3LI by Integrated Silicon Solution Inc
Overview of IS61DDB41M36A-300M3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61DDB41M36A-300M3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61DDB41M36A-300M3LI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165LFBGA Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS61DDB41M36A-300M
|
Avnet Americas | SRAM Chip Sync Single 1.8V 36M-Bit 1M x 36 0.45ns 165-Pin LFBGA - Bulk (Alt: IS61DDB41M36A-300M) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-61D41M36A300M3LI
|
Mouser Electronics | SRAM 36Mb, DDR II (Burst of 4) CIO, Sync SRAM, 1M x 36, 165 Ball FBGA (15x17 mm), RoHS RoHS: Compliant | 0 |
|
$40.5400 / $53.0400 | Order Now |
DISTI #
IS61DDB41M36A-300M3LI
|
Avnet Silica | (Alt: IS61DDB41M36A-300M3LI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61DDB41M36A-300M3LI
IS61DDB41M36A-300M3LI CAD Models
IS61DDB41M36A-300M3LI Part Data Attributes
|
IS61DDB41M36A-300M3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDB41M36A-300M3LI
Integrated Silicon Solution Inc
DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for IS61DDB41M36A-300M3LI
This table gives cross-reference parts and alternative options found for IS61DDB41M36A-300M3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDB41M36A-300M3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61DDB41M36A-300M3I | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36A-300M3I |
IS61DDB41M36C-300M3LI | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36C-300M3LI |
IS61DDB41M36C-300M3I | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36C-300M3I |
IS61DDB41M36A-300M3 | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36A-300M3 |
IS61DDB41M36C-300M3 | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36C-300M3 |
IS61DDB41M36A-300M3L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36A-300M3L |
IS61DDB41M36A-333M3LI | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36A-333M3LI |
IS61DDB41M36C-333M3L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36C-333M3L |
IS61DDB41M36A-333M3I | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36A-333M3I |
IS61DDB41M36C-333M3 | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDB41M36A-300M3LI vs IS61DDB41M36C-333M3 |