Part Details for IS61LF204836B-7.5TQLI by Integrated Silicon Solution Inc
Overview of IS61LF204836B-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LF204836B-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5432
|
Newark | 72Mb,flowthrough,sync,2Mb X 36,3.3V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LF204836B-7.5TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 / $95.2000 | Buy Now |
DISTI #
IS61LF204836B-7.5TQLI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$108.2119 | Buy Now |
DISTI #
IS61LF204836B-7.5TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF204836B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
870-61LF20486B75TQLI
|
Mouser Electronics | SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$99.0000 / $121.8700 | Order Now |
DISTI #
IS61LF204836B-7.5TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF204836B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
IS61LF204836B-7.5TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61LF204836B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
IS61LF204836B-7.5TQLI
|
Avnet Asia | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 7.5ns 100-Pin TQFP (Alt: IS61LF204836B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LF204836B-7.5TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 7.5ns 100-Pin TQFP (Alt: IS61LF204836B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LF204836B-7.5TQLI
IS61LF204836B-7.5TQLI CAD Models
IS61LF204836B-7.5TQLI Part Data Attributes
|
IS61LF204836B-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF204836B-7.5TQLI
Integrated Silicon Solution Inc
Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LF204836B-7.5TQLI
This table gives cross-reference parts and alternative options found for IS61LF204836B-7.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF204836B-7.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF204836B-7.5M3LI | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5M3LI |
IS61LF204836B-7.5M3I | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5M3I |
IS64LF204836B-7.5B3LA3 | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS64LF204836B-7.5B3LA3 |
IS61LF204836B-7.5B3 | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5B3 |
IS61LF204836B-7.5B3LI | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5B3LI |
IS61LF204836B-7.5B3L | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5B3L |
IS64LF204836B-7.5B2A3 | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS64LF204836B-7.5B2A3 |
IS61LF204836B-7.5B2 | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5B2 |
IS61LF204836B-7.5TQL | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS61LF204836B-7.5TQL |
IS64LF204836B-7.5M3LA3 | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | IS61LF204836B-7.5TQLI vs IS64LF204836B-7.5M3LA3 |