Part Details for IS61LF51218B-7.5TQLI by Integrated Silicon Solution Inc
Overview of IS61LF51218B-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61LF51218B-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1453
|
Newark | 8Mb, flow-Through, sync,512K X 18,7.5Ns,3.3V I/O,100 Pin Tqfp, 3Ce, Rohs |Integrated Silicon Solution (Issi) IS61LF51218B-7.5TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0500 / $10.6400 | Buy Now |
DISTI #
706-1537-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0454 | Buy Now |
DISTI #
IS61LF51218B-7.5TQ
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin LQFP - Trays (Alt: IS61LF51218B-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5000 / $11.6280 | Buy Now |
DISTI #
870-61LF512B-7.5TQLI
|
Mouser Electronics | SRAM SYNC.FLOW-THRU 7.5ns 512K x18, 3.3v I/O RoHS: Compliant | 0 |
|
$11.5000 / $11.9300 | Order Now |
DISTI #
IS61LF51218B-7.5TQ
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin LQFP - Trays (Alt: IS61LF51218B-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5000 / $11.6280 | Buy Now |
DISTI #
IS61LF51218B-7.5TQLI
|
Avnet Asia | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin LQFP (Alt: IS61LF51218B-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS61LF51218B-7.5TQLI
IS61LF51218B-7.5TQLI CAD Models
IS61LF51218B-7.5TQLI Part Data Attributes:
|
IS61LF51218B-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF51218B-7.5TQLI
Integrated Silicon Solution Inc
Cache SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |