Part Details for IS61LF51236A-6.5B2LI by Integrated Silicon Solution Inc
Overview of IS61LF51236A-6.5B2LI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LF51236A-6.5B2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61LF51236A-6.5B2LI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 6.5ns 119-Pin PBGA - Bulk (Alt: IS61LF51236A-6.5B2LI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 945 |
|
RFQ | ||
DISTI #
IS61LF51236A-6.5B2LI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 6.5ns 119-Pin PBGA - Bulk (Alt: IS61LF51236A-6.5B2LI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS61LF51236A-6.5B2LI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 6.5ns 119-Pin PBGA - Bulk (Alt: IS61LF51236A-6.5B2LI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS61LF51236A-6.5B2LI
|
Avnet Silica | SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 6.5ns 119-Pin PBGA (Alt: IS61LF51236A-6.5B2LI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LF51236A-6.5B2LI
IS61LF51236A-6.5B2LI CAD Models
IS61LF51236A-6.5B2LI Part Data Attributes
|
IS61LF51236A-6.5B2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF51236A-6.5B2LI
Integrated Silicon Solution Inc
Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE, FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Standby Current-Max | 0.000075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LF51236A-6.5B2LI
This table gives cross-reference parts and alternative options found for IS61LF51236A-6.5B2LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF51236A-6.5B2LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LF51236B-6.5B2L | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2LI vs IS61LF51236B-6.5B2L |
IS61LF51236A-6.5B2I | Cache SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2LI vs IS61LF51236A-6.5B2I |
IS61LF51236B-6.5B2 | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2LI vs IS61LF51236B-6.5B2 |
IS61LF51236B-6.5B2I | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2LI vs IS61LF51236B-6.5B2I |
IS61LF51236B-6.5B2LI | Standard SRAM, 512KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LF51236A-6.5B2LI vs IS61LF51236B-6.5B2LI |