Datasheets
IS61LPD25632D-133B by: Integrated Silicon Solution Inc

Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119

Part Details for IS61LPD25632D-133B by Integrated Silicon Solution Inc

Overview of IS61LPD25632D-133B by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IS61LPD25632D-133B

IS61LPD25632D-133B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS61LPD25632D-133B Part Data Attributes:

IS61LPD25632D-133B Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61LPD25632D-133B Integrated Silicon Solution Inc Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description PLASTIC, BGA-119
Pin Count 119
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 4 ns
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 8388608 bit
Memory IC Type CACHE SRAM
Memory Width 32
Number of Functions 1
Number of Terminals 119
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.41 mm
Standby Current-Max 0.09 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.35 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for IS61LPD25632D-133B

This table gives cross-reference parts and alternative options found for IS61LPD25632D-133B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPD25632D-133B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS61SPD25632D-133B Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61LPD25632D-133B vs IS61SPD25632D-133B
Part Number Description Manufacturer Compare
GS78132GB-10 Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology IS61LPD25632D-133B vs GS78132GB-10
MT58L256V32DB-6 Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Micron Technology Inc IS61LPD25632D-133B vs MT58L256V32DB-6
AS7C33256NTD32A-166HBI ZBT SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Integrated Silicon Solution Inc IS61LPD25632D-133B vs AS7C33256NTD32A-166HBI
IS61LPS25632D-225B Cache SRAM, 256KX32, 2.8ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61LPD25632D-133B vs IS61LPS25632D-225B
IS61LF25632D-7.5B Cache SRAM, 256KX32, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc IS61LPD25632D-133B vs IS61LF25632D-7.5B
MT58L256L32FB-15 Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Cypress Semiconductor IS61LPD25632D-133B vs MT58L256L32FB-15
MT58L256V32PB-5IT Standard SRAM, 256KX32, 3.1ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc IS61LPD25632D-133B vs MT58L256V32PB-5IT
AS7C33256PFS32A-166BC Standard SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Alliance Semiconductor Corporation IS61LPD25632D-133B vs AS7C33256PFS32A-166BC
MT58L256L32DB-6 Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc IS61LPD25632D-133B vs MT58L256L32DB-6
MT58L256V32PB-6.6 Standard SRAM, 256KX32, 3.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Cypress Semiconductor IS61LPD25632D-133B vs MT58L256V32PB-6.6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LPD25632D-133B by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LPD25632D-133B by Integrated Silicon Solution Inc

  • Please alert me when IS61LPD25632D-133B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS61LPD25632D-133B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LPD25632D-133B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS61LPD25632D-133B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LPD25632D-133B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LPD25632D-133B by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: