Part Details for IS61LPS12836A-200TQLI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS12836A-200TQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS12836A-200TQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5110
|
Newark | 4Mb, pipeline, sync,128K X 36,200Mhz,3.3V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS12836A-200TQLI-TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 / $6.5200 | Buy Now |
DISTI #
IS61LPS12836A-200TQLI-TR-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0090 | Buy Now |
DISTI #
IS61LPS12836A-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 100-Pin QFP T/R - Tape and Reel (Alt: IS61LPS12836A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1250 / $7.4970 | Buy Now |
DISTI #
870LPS12836A200TQLIT
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,128K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
Part Details for IS61LPS12836A-200TQLI-TR
IS61LPS12836A-200TQLI-TR CAD Models
IS61LPS12836A-200TQLI-TR Part Data Attributes
|
IS61LPS12836A-200TQLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61LPS12836A-200TQLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |