Part Details for IS61LPS12836EC-200B3LI-TR by Integrated Silicon Solution Inc
Overview of IS61LPS12836EC-200B3LI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS12836EC-200B3LI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1458
|
Newark | 4Mb, pipeline, sync With Ecc,128K X 36,200Mhz,3.3V I/O,165 Ball Bga, Rohs |Integrated Silicon Solution (Issi) IS61LPS12836EC-200B3LI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 | Buy Now |
DISTI #
IS61LPS12836EC-200B3LI-TR-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 165TFBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5350 | Buy Now |
DISTI #
IS61LPS12836EC-200
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 3.1ns 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61LPS12836EC-200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.6105 / $6.9580 | Buy Now |
DISTI #
870-1LPS128EC2B3LITR
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$6.4200 | Order Now |
Part Details for IS61LPS12836EC-200B3LI-TR
IS61LPS12836EC-200B3LI-TR CAD Models
IS61LPS12836EC-200B3LI-TR Part Data Attributes
|
IS61LPS12836EC-200B3LI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61LPS12836EC-200B3LI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |