Part Details for IS61LPS204836B-166TQLI by Integrated Silicon Solution Inc
Overview of IS61LPS204836B-166TQLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LPS204836B-166TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5440
|
Newark | 72Mb,pipeline,sync,2Mb X 36,166Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS204836B-166TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6000 / $95.2000 | Buy Now |
DISTI #
IS61LPS204836B-166TQLI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$108.2119 | Buy Now |
DISTI #
IS61LPS204836B-166TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP - Bulk (Alt: IS61LPS204836B-166TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
870-61LPS206B166TQLI
|
Mouser Electronics | SRAM 72Mb,Pipeline,Sync,2Mb x 36,166Mhz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$99.6600 | Order Now |
DISTI #
IS61LPS204836B-166TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP - Bulk (Alt: IS61LPS204836B-166TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
IS61LPS204836B-166TQLI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP - Bulk (Alt: IS61LPS204836B-166TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 / $107.1000 | Buy Now |
DISTI #
IS61LPS204836B-166TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.8ns 100-Pin TQFP (Alt: IS61LPS204836B-166TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LPS204836B-166TQLI
IS61LPS204836B-166TQLI CAD Models
IS61LPS204836B-166TQLI Part Data Attributes
|
IS61LPS204836B-166TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS204836B-166TQLI
Integrated Silicon Solution Inc
Cache SRAM, 2MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LPS204836B-166TQLI
This table gives cross-reference parts and alternative options found for IS61LPS204836B-166TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS204836B-166TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS204836B-166B2L | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166B2L |
IS61LPS204836B-166B3 | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166B3 |
IS61LPS204836B-166B3LI | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166B3LI |
IS61LPS204836B-166M3I | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166M3I |
IS64LPS204836B-166B2LA3 | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS64LPS204836B-166B2LA3 |
IS61LPS204836B-166B3L | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166B3L |
IS61LPS204836B-166B2 | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166B2 |
IS61LPS204836B-166M3 | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166M3 |
IS61LPS204836B-166M3L | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS61LPS204836B-166M3L |
IS64LPS204836B-166B3A3 | Cache SRAM, 2MX36, 3.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61LPS204836B-166TQLI vs IS64LPS204836B-166B3A3 |