There are no models available for this part yet.
Overview of IS61LPS25618A-200TQLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS61LPS25618A-200TQLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M5118
|
Newark | 4Mb, pipeline, sync,256K X 18,200Mhz,3.3V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS25618A-200TQLI-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8400 / $6.5200 | Buy Now | |
DISTI #
IS61LPS25618A-200TQLI-TR-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0090 | Buy Now | |
DISTI #
IS61LPS25618A-200T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 3.1ns 100-Pin QFP T/R - Tape and Reel (Alt: IS61LPS25618A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.6105 / $6.9580 | Buy Now | |
DISTI #
870LPS25618A200TQLIT
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
CAD Models for IS61LPS25618A-200TQLI-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS61LPS25618A-200TQLI-TR by Integrated Silicon Solution Inc
IS61LPS25618A-200TQLI-TR
Integrated Silicon Solution Inc
|
|
---|---|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Want to compare parts?
-
IS61LPS25618A-200TQLI-TRIntegrated Silicon Solution IncVS
-