Part Details for IS61LPS25632D-166B by Integrated Silicon Solution Inc
Overview of IS61LPS25632D-166B by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4166BRIZ-RL | Analog Devices | 5kV 480Mbps USB Dig Isolator P | |
AD9166BBPZ | Analog Devices | 16-bit 12GSPS RF DAC with Inte | |
ADUM3166BRSZ-RL | Analog Devices | 3.75kV 480Mbps USB Dig Isolato |
Part Details for IS61LPS25632D-166B
IS61LPS25632D-166B CAD Models
IS61LPS25632D-166B Part Data Attributes
|
IS61LPS25632D-166B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS25632D-166B
Integrated Silicon Solution Inc
Cache SRAM, 256KX32, 3.5ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LPS25632D-166B
This table gives cross-reference parts and alternative options found for IS61LPS25632D-166B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS25632D-166B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33256PFD32A-150BC | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | IS61LPS25632D-166B vs AS7C33256PFD32A-150BC |
AS7C33256PFD32A-100BC | Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | IS61LPS25632D-166B vs AS7C33256PFD32A-100BC |
IS61NP25632-5B | ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LPS25632D-166B vs IS61NP25632-5B |
MT55L256L32FB-11 | ZBT SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IS61LPS25632D-166B vs MT55L256L32FB-11 |
IS61LPD25632D-250B | Cache SRAM, 256KX32, 2.6ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LPS25632D-166B vs IS61LPD25632D-250B |
MT58L256V32FB-7.5 | Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | IS61LPS25632D-166B vs MT58L256V32FB-7.5 |
IS61LPD25632D-200BI | Cache SRAM, 256KX32, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61LPS25632D-166B vs IS61LPD25632D-200BI |
MT58L256L32FB-10 | Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IS61LPS25632D-166B vs MT58L256L32FB-10 |
MT55L256V32PB-6 | ZBT SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IS61LPS25632D-166B vs MT55L256V32PB-6 |
MT58L256V32PB-10 | Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Cypress Semiconductor | IS61LPS25632D-166B vs MT58L256V32PB-10 |