Part Details for IS61LV10248-10TI by Integrated Silicon Solution Inc
Overview of IS61LV10248-10TI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV10248-10TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for IS61LV10248-10TI
IS61LV10248-10TI CAD Models
IS61LV10248-10TI Part Data Attributes
|
IS61LV10248-10TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV10248-10TI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV10248-10TI
This table gives cross-reference parts and alternative options found for IS61LV10248-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV10248-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62V8100LTTI-5SL | 1MX8 STANDARD SRAM, 55ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | IS61LV10248-10TI vs HM62V8100LTTI-5SL |
CY14B108K-ZS25XI | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | IS61LV10248-10TI vs CY14B108K-ZS25XI |
K6X8008C2B-TB550 | Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV10248-10TI vs K6X8008C2B-TB550 |
KM68FU8100TI-7 | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV10248-10TI vs KM68FU8100TI-7 |
K6T8008C2M-TB700 | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV10248-10TI vs K6T8008C2M-TB700 |
K6T8008C2M-TF70 | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS61LV10248-10TI vs K6T8008C2M-TF70 |
BS62LV8001EIP55 | Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Brilliance Semiconductor Inc | IS61LV10248-10TI vs BS62LV8001EIP55 |
IS65C10248AL-55CTLA3 | Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV10248-10TI vs IS65C10248AL-55CTLA3 |
CY7C1059DV33-10ZSXIT | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | IS61LV10248-10TI vs CY7C1059DV33-10ZSXIT |
BS62LV8001ECG55 | Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, GREEN, TSOP2-44 | Brilliance Semiconductor Inc | IS61LV10248-10TI vs BS62LV8001ECG55 |