Part Details for IS61LV12816L-10TI by Integrated Silicon Solution Inc
Overview of IS61LV12816L-10TI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV12816L-10TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 16 STANDARD SRAM, 10 ns, PDSO44 | 9 |
|
$28.0776 / $29.5554 | Buy Now |
Part Details for IS61LV12816L-10TI
IS61LV12816L-10TI CAD Models
IS61LV12816L-10TI Part Data Attributes
|
IS61LV12816L-10TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV12816L-10TI
Integrated Silicon Solution Inc
128KX16 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV12816L-10TI
This table gives cross-reference parts and alternative options found for IS61LV12816L-10TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12816L-10TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS72116AGP-12I | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | IS61LV12816L-10TI vs GS72116AGP-12I |
GS72116GP-15T | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TI vs GS72116GP-15T |
PDM31548SA15TTY | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV12816L-10TI vs PDM31548SA15TTY |
PDM31548SA15T | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61LV12816L-10TI vs PDM31548SA15T |
GS72116ATP-12IT | Standard SRAM, 128KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TI vs GS72116ATP-12IT |
PDM31548SA10TTR | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV12816L-10TI vs PDM31548SA10TTR |
IS61LV12816L-10TLI | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV12816L-10TI vs IS61LV12816L-10TLI |
GS72116TP-15 | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV12816L-10TI vs GS72116TP-15 |
IS61LV12816L-15TI | Standard SRAM, 128KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP-44 | Integrated Silicon Solution Inc | IS61LV12816L-10TI vs IS61LV12816L-15TI |
PDM31548SA15TITR | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61LV12816L-10TI vs PDM31548SA15TITR |