Part Details for IS61LV12824-10TQ by Integrated Silicon Solution Inc
Overview of IS61LV12824-10TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV12824-10TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-IS61LV12824-10TQ
|
Mouser Electronics | SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for IS61LV12824-10TQ
IS61LV12824-10TQ CAD Models
IS61LV12824-10TQ Part Data Attributes:
|
IS61LV12824-10TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV12824-10TQ
Integrated Silicon Solution Inc
128KX24 STANDARD SRAM, 10ns, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LV12824-10TQ
This table gives cross-reference parts and alternative options found for IS61LV12824-10TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV12824-10TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9B116L-10QC | Standard SRAM, 128KX24, 10ns, CMOS, PQFP100 | Integrated Silicon Solution Inc | IS61LV12824-10TQ vs AP9B116L-10QC |
CY7C1024AV33-10ACT | Standard SRAM, 128KX24, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LV12824-10TQ vs CY7C1024AV33-10ACT |
IS61LV12824-10TQLI | Standard SRAM, 128KX24, 10ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61LV12824-10TQ vs IS61LV12824-10TQLI |
IS61LV12824-10TQI | 128KX24 STANDARD SRAM, 10ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LV12824-10TQ vs IS61LV12824-10TQI |
CY7C1024AV33-10AC | Standard SRAM, 128KX24, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LV12824-10TQ vs CY7C1024AV33-10AC |
AP9B116-10QC | Standard SRAM, 128KX24, 10ns, CMOS, PQFP100 | Integrated Silicon Solution Inc | IS61LV12824-10TQ vs AP9B116-10QC |