Part Details for IS61LV5128AL-12TI by Integrated Silicon Solution Inc
Overview of IS61LV5128AL-12TI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61LV5128AL-12TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 STANDARD SRAM, 12 ns, PDSO44 | 8 |
|
$9.7500 / $13.0000 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 12 ns, PDSO44 | 8 |
|
$13.0000 / $14.6250 | Buy Now |
Part Details for IS61LV5128AL-12TI
IS61LV5128AL-12TI CAD Models
IS61LV5128AL-12TI Part Data Attributes
|
IS61LV5128AL-12TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-12TI
Integrated Silicon Solution Inc
512KX8 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61LV5128AL-12TI
This table gives cross-reference parts and alternative options found for IS61LV5128AL-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M54R08ATP-12 | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | IS61LV5128AL-12TI vs M5M54R08ATP-12 |
PDM31096SA12TTR | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV5128AL-12TI vs PDM31096SA12TTR |
PDM31096SA12TITR | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61LV5128AL-12TI vs PDM31096SA12TITR |
PDM31096SA12TITY | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | IS61LV5128AL-12TI vs PDM31096SA12TITY |
AS7C34096A-12TIN | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | IS61LV5128AL-12TI vs AS7C34096A-12TIN |
CY7C1049DV33-12ZSXE | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV5128AL-12TI vs CY7C1049DV33-12ZSXE |
71V424S12PHI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IS61LV5128AL-12TI vs 71V424S12PHI |
IS61LV5128-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV5128AL-12TI vs IS61LV5128-12TI |
AS7C34096A-12TI | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | IS61LV5128AL-12TI vs AS7C34096A-12TI |
IS61LV5128-12T | Standard SRAM, 512KX8, 12ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV5128AL-12TI vs IS61LV5128-12T |