Part Details for IS61NLF102418-6.5TQ by Integrated Silicon Solution Inc
Overview of IS61NLF102418-6.5TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61NLF102418-6.5TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870IS61NLF10241865TQ
|
Mouser Electronics | SRAM 18Mb 1Mbx18 6.5ns Sync SRAM 3.3v RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for IS61NLF102418-6.5TQ
IS61NLF102418-6.5TQ CAD Models
IS61NLF102418-6.5TQ Part Data Attributes
|
IS61NLF102418-6.5TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLF102418-6.5TQ
Integrated Silicon Solution Inc
1MX18 ZBT SRAM, 6.5ns, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61NLF102418-6.5TQ
This table gives cross-reference parts and alternative options found for IS61NLF102418-6.5TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLF102418-6.5TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NLF102418B-6.5TQL | ZBT SRAM, 1MX18, 6.5ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF102418-6.5TQ vs IS61NLF102418B-6.5TQL |
IS61NLF102418B-6.5TQI | 1M X 18 ZBT SRAM, 6.5ns, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF102418-6.5TQ vs IS61NLF102418B-6.5TQI |
IS61NLF102418B-6.5TQLI | ZBT SRAM, 1MX18, 6.5ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF102418-6.5TQ vs IS61NLF102418B-6.5TQLI |
IS61NLF102418B-6.5TQ | 1M X 18 ZBT SRAM, 6.5ns, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF102418-6.5TQ vs IS61NLF102418B-6.5TQ |
IS61NLF102418-6.5TQI | 1MX18 ZBT SRAM, 6.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NLF102418-6.5TQ vs IS61NLF102418-6.5TQI |