Part Details for IS61NLF51236-7.5TQLI by Integrated Silicon Solution Inc
Overview of IS61NLF51236-7.5TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for IS61NLF51236-7.5TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5301
|
Newark | 18Mb,"no-Wait"/Flowthrough, sync,512K X 36,7.5Ns,3.3V/2.5V - I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61NLF51236-7.5TQLI RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 / $18.2400 | Buy Now |
DISTI #
IS61NLF51236-7.5TQ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP - Bulk (Alt: IS61NLF51236-7.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5988 / $18.1050 | Buy Now |
DISTI #
870-61NLF512367TQLI
|
Mouser Electronics | SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$17.4700 | Order Now |
DISTI #
IS61NLF51236-7.5TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP (Alt: IS61NLF51236-7.5TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61NLF51236-7.5TQLI
IS61NLF51236-7.5TQLI CAD Models
IS61NLF51236-7.5TQLI Part Data Attributes
|
IS61NLF51236-7.5TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLF51236-7.5TQLI
Integrated Silicon Solution Inc
ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61NLF51236-7.5TQLI
This table gives cross-reference parts and alternative options found for IS61NLF51236-7.5TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLF51236-7.5TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NLF51236B-7.5TQLI | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF51236-7.5TQLI vs IS61NLF51236B-7.5TQLI |
IS61NLF51236-7.5TQI | 512KX36 ZBT SRAM, 7.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NLF51236-7.5TQLI vs IS61NLF51236-7.5TQI |
IS61NLF51236B-7.5TQ | 512K X 36 ZBT SRAM, 7.5ns, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF51236-7.5TQLI vs IS61NLF51236B-7.5TQ |
K7M163625A-QC75 | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61NLF51236-7.5TQLI vs K7M163625A-QC75 |
IS61NLF51236B-7.5TQI | 512K X 36 ZBT SRAM, 7.5ns, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF51236-7.5TQLI vs IS61NLF51236B-7.5TQI |
IS61NLF51236B-7.5TQL | ZBT SRAM, 512KX36, 7.5ns, CMOS, PQFP100, LQFP-100 | Integrated Silicon Solution Inc | IS61NLF51236-7.5TQLI vs IS61NLF51236B-7.5TQL |