Part Details for IS61NLP25618A-200B3LI by Integrated Silicon Solution Inc
Overview of IS61NLP25618A-200B3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61NLP25618A-200B3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61NLP25618A-200B3LI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 165PBGA Min Qty: 144 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3347 | Buy Now |
DISTI #
IS61NLP25618A-200B
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 3.1ns 165-Pin PBGA - Bulk (Alt: IS61NLP25618A-200B) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6250 / $9.3330 | Buy Now |
DISTI #
870-61NLP25618A2B3LI
|
Mouser Electronics | SRAM 4Mb,"No-Wait"/Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$8.7600 / $9.0700 | Order Now |
Part Details for IS61NLP25618A-200B3LI
IS61NLP25618A-200B3LI CAD Models
IS61NLP25618A-200B3LI Part Data Attributes
|
IS61NLP25618A-200B3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP25618A-200B3LI
Integrated Silicon Solution Inc
ZBT SRAM, 256KX18, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 13 mm |
Alternate Parts for IS61NLP25618A-200B3LI
This table gives cross-reference parts and alternative options found for IS61NLP25618A-200B3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP25618A-200B3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558S133BQGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V3558S133BQGI |
IDT71V3579YSA80BQGI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V3579YSA80BQGI |
IDT71V3558S166BQGI | ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V3558S166BQGI |
IDT71V25781YS200BQ | Cache SRAM, 256KX18, 3.1ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V25781YS200BQ |
MT58L256V18F1F-6.8 | Cache SRAM, 256KX18, 6.8ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | IS61NLP25618A-200B3LI vs MT58L256V18F1F-6.8 |
71V2558S200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs 71V2558S200BQG |
IDT71V35781YS166BQ | Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V35781YS166BQ |
71V3558S133BQG | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs 71V3558S133BQG |
IDT71V3579YSA65BQG | Cache SRAM, 256KX18, 6.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NLP25618A-200B3LI vs IDT71V3579YSA65BQG |
GS882Z18BGD-150T | ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | IS61NLP25618A-200B3LI vs GS882Z18BGD-150T |