Part Details for IS61NLP51218A-200TQLI by Integrated Silicon Solution Inc
Overview of IS61NLP51218A-200TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS61NLP51218A-200TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61NLP51218A-200TQLI-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5901 | Buy Now |
DISTI #
IS61NLP51218A-200T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP - Bulk (Alt: IS61NLP51218A-200T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
IS61NLP51218A-200T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP - Tape and Reel (Alt: IS61NLP51218A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
870-61NLP51218A2TQLI
|
Mouser Electronics | SRAM 8M (512Kx18) 200MHz Sync SRAM 3.3v RoHS: Compliant | 5 |
|
$13.0300 / $15.7100 | Buy Now |
DISTI #
54057273
|
Verical | SRAM Chip Sync Dual 3.3V 9M-bit 512K x 18 3.1ns 100-Pin TQFP Min Qty: 72 Package Multiple: 72 | Americas - 72 |
|
$11.2540 / $11.4550 | Buy Now |
DISTI #
IS61NLP51218A-200T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP - Tape and Reel (Alt: IS61NLP51218A-200T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
IS61NLP51218A-200T
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP - Bulk (Alt: IS61NLP51218A-200T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
IS61NLP51218A-200TQLI
|
Avnet Asia | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP (Alt: IS61NLP51218A-200TQLI) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61NLP51218A-200TQLI-TR
|
Avnet Asia | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP (Alt: IS61NLP51218A-200TQLI-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61NLP51218A-200TQLI
|
Avnet Silica | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.1ns 100-Pin TQFP (Alt: IS61NLP51218A-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61NLP51218A-200TQLI
IS61NLP51218A-200TQLI CAD Models
IS61NLP51218A-200TQLI Part Data Attributes:
|
IS61NLP51218A-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NLP51218A-200TQLI
Integrated Silicon Solution Inc
ZBT SRAM, 512KX18, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61NLP51218A-200TQLI
This table gives cross-reference parts and alternative options found for IS61NLP51218A-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP51218A-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NLP51218A-200TQ | 512KX18 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NLP51218A-200TQLI vs IS61NLP51218A-200TQ |