Part Details for IS61NP25618-133TQ by Integrated Silicon Solution Inc
Overview of IS61NP25618-133TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS61NP25618-133TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for IS61NP25618-133TQ
IS61NP25618-133TQ CAD Models
IS61NP25618-133TQ Part Data Attributes
|
IS61NP25618-133TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NP25618-133TQ
Integrated Silicon Solution Inc
ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61NP25618-133TQ
This table gives cross-reference parts and alternative options found for IS61NP25618-133TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NP25618-133TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L256L18P1T-7.5IT | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | IS61NP25618-133TQ vs MT55L256L18P1T-7.5IT |
AS7C33256NTD18B-133TQI | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25618-133TQ vs AS7C33256NTD18B-133TQI |
CY7C1352-133AI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61NP25618-133TQ vs CY7C1352-133AI |
AS7C33256NTD18B-133TQC | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61NP25618-133TQ vs AS7C33256NTD18B-133TQC |
AS7C33256NTD18B-133TQC | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25618-133TQ vs AS7C33256NTD18B-133TQC |
IDT71V3558S133PF9 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61NP25618-133TQ vs IDT71V3558S133PF9 |
MT55L256L18P1T-7.5IT | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IS61NP25618-133TQ vs MT55L256L18P1T-7.5IT |
IS61NP25618-133TQI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25618-133TQ vs IS61NP25618-133TQI |
K7N401801A-TC13 | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61NP25618-133TQ vs K7N401801A-TC13 |
AS7C33256NTD18B-133TQCN | ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25618-133TQ vs AS7C33256NTD18B-133TQCN |