Memory
IS61NVF51236-6.5TQL
Integrated Silicon Solution Inc
Description: ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100

Overview of IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71R6396
Newark 18Mb,"no-Wait"/Flowthrough, sync,512K X 36,6.5Ns,2.5V - I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61NVF51236-6.5TQL RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $18.2400
  • 100 $17.8500
  • 250 $17.3400
$17.3400 / $18.2400 Buy Now
DISTI # IS61NVF51236-6.5TQ
Avnet Americas SRAM Chip Sync Quad 2.5V 18M-Bit 512K x 36 6.5ns 100-Pin TQFP - Bulk (Alt: IS61NVF51236-6.5TQ) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 72 $14.5988
  • 288 $18.1050
  • 432 $17.5950
  • 576 $16.9575
  • 720 $16.4475
  • 7,200 $15.9375
$14.5988 / $18.1050 Buy Now
DISTI # 870-61NVF5123665TQL
Mouser Electronics SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS RoHS: Compliant 0
  • 72 $17.4300
$17.4300 Order Now

CAD Models for IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc

IS61NVF51236-6.5TQL
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Access Time-Max
6.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
10
Width
14 mm
Want to compare parts?
  1. IS61NVF51236-6.5TQL
    Integrated Silicon Solution Inc
    ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
    VS

Related Parts for IS61NVF51236-6.5TQL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61NVF51236-6.5TQL would you like to use for your alert(s)?
  • Please alert me when IS61NVF51236-6.5TQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61NVF51236-6.5TQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61NVF51236-6.5TQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61NVF51236-6.5TQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61NVF51236-6.5TQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61NVF51236-6.5TQL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: