Part Details for IS61NVP204818B-200TQLI by Integrated Silicon Solution Inc
Overview of IS61NVP204818B-200TQLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61NVP204818B-200TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61NVP204818B-200TQLI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$76.9078 | Buy Now |
DISTI #
IS61NVP204818B-200
|
Avnet Americas | SRAMs (synchronous) - Bulk (Alt: IS61NVP204818B-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1875 / $76.1175 | Buy Now |
DISTI #
870-NVP204818B20TQLI
|
Mouser Electronics | SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,200Mhz,2.5v - I/O,100 Pin QFP, RoHS RoHS: Compliant | 0 |
|
$72.6700 | Order Now |
DISTI #
IS61NVP204818B-200
|
Avnet Americas | SRAMs (synchronous) - Bulk (Alt: IS61NVP204818B-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1875 / $76.1175 | Buy Now |
DISTI #
IS61NVP204818B-200
|
Avnet Americas | SRAMs (synchronous) - Bulk (Alt: IS61NVP204818B-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1875 / $76.1175 | Buy Now |
DISTI #
IS61NVP204818B-200TQLI
|
Avnet Silica | SRAMs (synchronous) (Alt: IS61NVP204818B-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61NVP204818B-200TQLI
IS61NVP204818B-200TQLI CAD Models
IS61NVP204818B-200TQLI Part Data Attributes
|
IS61NVP204818B-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NVP204818B-200TQLI
Integrated Silicon Solution Inc
ZBT SRAM, 2MX18, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 3.1 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61NVP204818B-200TQLI
This table gives cross-reference parts and alternative options found for IS61NVP204818B-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NVP204818B-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVP204818B-200B3LI | ZBT SRAM, 2MX18, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61NVP204818B-200TQLI vs IS61NVP204818B-200B3LI |
IS61NVP204818B-200B2I | ZBT SRAM, 2MX18, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61NVP204818B-200TQLI vs IS61NVP204818B-200B2I |
IS61NVP204818B-200B3I | ZBT SRAM, 2MX18, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61NVP204818B-200TQLI vs IS61NVP204818B-200B3I |