Part Details for IS61NVP409618B-250B3L by Integrated Silicon Solution Inc
Overview of IS61NVP409618B-250B3L by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61NVP409618B-250B3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1471
|
Newark | 72Mb,"no-Wait"/Pipeline, sync, 4Mb X18, 250Mhz, 2.5V I/O, 165 Bga, Rohs |Integrated Silicon Solution (Issi) IS61NVP409618B-250B3L RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0400 | Buy Now |
DISTI #
IS61NVP409618B-250B3L-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165TFBGA Min Qty: 144 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$108.1974 | Buy Now |
DISTI #
IS61NVP409618B-250
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 72M-Bit 4M x 18 2.8ns 165-Pin TFBGA - Trays (Alt: IS61NVP409618B-250) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$92.1725 / $114.3100 | Buy Now |
DISTI #
870-61NVP4096B250B3L
|
Mouser Electronics | SRAM Sync SRAM 72Mb, 2.5v 4Mb x18bits, 250MHz RoHS: Compliant | 0 |
|
$105.0500 | Order Now |
Part Details for IS61NVP409618B-250B3L
IS61NVP409618B-250B3L CAD Models
IS61NVP409618B-250B3L Part Data Attributes
|
IS61NVP409618B-250B3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NVP409618B-250B3L
Integrated Silicon Solution Inc
ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA165, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 2.6 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 13 mm |
Alternate Parts for IS61NVP409618B-250B3L
This table gives cross-reference parts and alternative options found for IS61NVP409618B-250B3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NVP409618B-250B3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61NVP409618B-250M3 | ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA165, LFBGA-165 | Integrated Silicon Solution Inc | IS61NVP409618B-250B3L vs IS61NVP409618B-250M3 |
IS61NVP409618B-250B2L | ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61NVP409618B-250B3L vs IS61NVP409618B-250B2L |
IS61NVP409618B-250M3L | ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA165, LFBGA-165 | Integrated Silicon Solution Inc | IS61NVP409618B-250B3L vs IS61NVP409618B-250M3L |
IS61NVP409618B-250B2 | ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS61NVP409618B-250B3L vs IS61NVP409618B-250B2 |
IS61NVP409618B-250B3 | ZBT SRAM, 4MX18, 2.6ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS61NVP409618B-250B3L vs IS61NVP409618B-250B3 |