Part Details for IS61QDB22M18-250M3L by Integrated Silicon Solution Inc
Overview of IS61QDB22M18-250M3L by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61QDB22M18-250M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61QDB22M18-250M3L-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165LFBGA Lead time: 14 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
870-61QDB22M18250M3L
|
Mouser Electronics | SRAM 36Mb 2Mbx18 250Mhz QUAD Sync SRAM RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS61QDB22M18-250M3L
IS61QDB22M18-250M3L CAD Models
IS61QDB22M18-250M3L Part Data Attributes
|
IS61QDB22M18-250M3L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61QDB22M18-250M3L
Integrated Silicon Solution Inc
2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.2 A | |
Standby Voltage-Min | 1.71 V | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 15 mm |
Alternate Parts for IS61QDB22M18-250M3L
This table gives cross-reference parts and alternative options found for IS61QDB22M18-250M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDB22M18-250M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61QDB22M18-250M3 | DDR SRAM, 2MX18, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | ABLIC Inc. | IS61QDB22M18-250M3L vs IS61QDB22M18-250M3 |
IS61QDB22M18-250M3LI | 2MX18 DDR SRAM, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M18-250M3L vs IS61QDB22M18-250M3LI |
IS61QDB22M18-250M3I | 2MX18 DDR SRAM, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M18-250M3L vs IS61QDB22M18-250M3I |
IS61QDB22M18-250M3I | DDR SRAM, 2MX18, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | ABLIC Inc. | IS61QDB22M18-250M3L vs IS61QDB22M18-250M3I |