Part Details for IS61QDB22M36C-333M3LI by Integrated Silicon Solution Inc
Overview of IS61QDB22M36C-333M3LI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61QDB22M36C-333M3LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS61QDB22M36C-333M3LI
|
Avnet Silica | (Alt: IS61QDB22M36C-333M3LI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61QDB22M36C-333M3LI
IS61QDB22M36C-333M3LI CAD Models
IS61QDB22M36C-333M3LI Part Data Attributes
|
IS61QDB22M36C-333M3LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61QDB22M36C-333M3LI
Integrated Silicon Solution Inc
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for IS61QDB22M36C-333M3LI
This table gives cross-reference parts and alternative options found for IS61QDB22M36C-333M3LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDB22M36C-333M3LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61QDPB42M36A2-333M3L | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB42M36A2-333M3L |
IS61QDB22M36C-333M3 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDB22M36C-333M3 |
IS61QDPB22M36C1-333M3L | QDR SRAM, | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB22M36C1-333M3L |
IS61QDPB22M36C1-333M3LI | QDR SRAM, | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB22M36C1-333M3LI |
IS61QDPB42M36A2-333M3LI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB42M36A2-333M3LI |
IS61QDPB42M36A1-333M3I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB42M36A1-333M3I |
IS61QDPB22M36C-333M3LI | QDR SRAM, | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB22M36C-333M3LI |
IS61QDB42M36C-333M3L | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDB42M36C-333M3L |
IS61QDPB22M36C-333M3L | QDR SRAM, | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB22M36C-333M3L |
IS61QDPB42M36A1-333M3L | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDB22M36C-333M3LI vs IS61QDPB42M36A1-333M3L |