Part Details for IS61QDPB42M36A1-500B4LI by Integrated Silicon Solution Inc
Overview of IS61QDPB42M36A1-500B4LI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61QDPB42M36A1-500B4LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5463
|
Newark | 72Mb, Quad (Burst Of 4), Sync Sram, 2M X 36, 2.5 Read Latency, 165 Ball Fbga (13X15 Mm),rohs |Integrated Silicon Solution (Issi) IS61QDPB42M36A1-500B4LI Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5400 | Buy Now |
DISTI #
IS61QDPB42M36A1-500B4LI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165LFBGA Min Qty: 105 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$110.8184 | Buy Now |
DISTI #
IS61QDPB42M36A1-50
|
Avnet Americas | SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 165-Pin FBGA - Bulk (Alt: IS61QDPB42M36A1-50) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0625 / $126.1485 | Buy Now |
DISTI #
870-61QDPB6A1500B4LI
|
Mouser Electronics | SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS RoHS: Compliant | 0 |
|
$108.3300 | Order Now |
Part Details for IS61QDPB42M36A1-500B4LI
IS61QDPB42M36A1-500B4LI CAD Models
IS61QDPB42M36A1-500B4LI Part Data Attributes
|
IS61QDPB42M36A1-500B4LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61QDPB42M36A1-500B4LI
Integrated Silicon Solution Inc
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, BGA165,11X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 28 Weeks | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 500 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.36 A | |
Standby Voltage-Min | 1.71 V | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61QDPB42M36A1-500B4LI
This table gives cross-reference parts and alternative options found for IS61QDPB42M36A1-500B4LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDPB42M36A1-500B4LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61QDPB42M36A2-500B4LI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDPB42M36A1-500B4LI vs IS61QDPB42M36A2-500B4LI |
IS61QDPB42M36A1-500B4I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDPB42M36A1-500B4LI vs IS61QDPB42M36A1-500B4I |
IS61QDPB42M36A1-500B4 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDPB42M36A1-500B4LI vs IS61QDPB42M36A1-500B4 |
IS61QDPB42M36A2-500B4 | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61QDPB42M36A1-500B4LI vs IS61QDPB42M36A2-500B4 |