IS61QDPB42M36A2-500B4LI
Integrated Silicon Solution Inc
Description: QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165

Overview of IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Newark 72Mb, Quad (Burst Of 4), Sync Sram, 2M X 36, 2.5 Read Latency, 165 Ball Fbga (13X15 Mm),rohs |Integrated Silicon Solution (Issi) IS61QDPB42M36A2-500B4LI RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $105.5400
$105.5400 Buy Now
DISTI # IS61QDPB42M36A2-500B4LI-ND
DigiKey IC SRAM 72MBIT PARALLEL 165LFBGA Min Qty: 105 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 105 $110.8184
$110.8184 Buy Now
DISTI # IS61QDPB42M36A2-50
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 165-Pin FBGA - Bulk (Alt: IS61QDPB42M36A2-50) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 105 $94.4052
  • 420 $117.0790
  • 630 $113.7810
  • 840 $109.6585
  • 1,050 $106.3605
  • 10,500 $103.0625
$94.4052 / $117.0790 Buy Now
DISTI # 870-61QDPB4A2500B4LI
Mouser Electronics SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (13x15 mm),RoHS RoHS: Compliant 0
  • 105 $108.3300
$108.3300 Order Now

CAD Models for IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc

IS61QDPB42M36A2-500B4LI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
LBGA, BGA165,11X15,40
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
0.45 ns
Clock Frequency-Max (fCLK)
500 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
QDR SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Current-Max
0.36 A
Standby Voltage-Min
1.71 V
Supply Current-Max
1.2 mA
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IS61QDPB42M36A2-500B4LI
    Integrated Silicon Solution Inc
    QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
    VS

Alternate Parts for IS61QDPB42M36A2-500B4LI

This table gives cross-reference parts and alternative options found for IS61QDPB42M36A2-500B4LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDPB42M36A2-500B4LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61QDPB42M36A2-500B4L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDPB42M36A2-500B4LI vs IS61QDPB42M36A2-500B4L
IS61QDPB42M36A2-500B4I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc IS61QDPB42M36A2-500B4LI vs IS61QDPB42M36A2-500B4I
IS61QDPB42M36A1-500B4 QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc IS61QDPB42M36A2-500B4LI vs IS61QDPB42M36A1-500B4
IS61QDPB42M36A1-500B4LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDPB42M36A2-500B4LI vs IS61QDPB42M36A1-500B4LI

Related Parts for IS61QDPB42M36A2-500B4LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61QDPB42M36A2-500B4LI would you like to use for your alert(s)?
  • Please alert me when IS61QDPB42M36A2-500B4LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61QDPB42M36A2-500B4LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61QDPB42M36A2-500B4LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61QDPB42M36A2-500B4LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61QDPB42M36A2-500B4LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61QDPB42M36A2-500B4LI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: