Part Details for IS61S6432-4.5PQ by Integrated Silicon Solution Inc
Overview of IS61S6432-4.5PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for IS61S6432-4.5PQ
IS61S6432-4.5PQ CAD Models
IS61S6432-4.5PQ Part Data Attributes
|
IS61S6432-4.5PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61S6432-4.5PQ
Integrated Silicon Solution Inc
Standard SRAM, 64KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | PLASTIC, QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for IS61S6432-4.5PQ
This table gives cross-reference parts and alternative options found for IS61S6432-4.5PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61S6432-4.5PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC804128K32Q-12 | Standard SRAM, 128KX32, 9ns, CMOS, PQFP100 | MoSys Inc | IS61S6432-4.5PQ vs MC804128K32Q-12 |
GVT71128D32T-4I | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | IS61S6432-4.5PQ vs GVT71128D32T-4I |
PDM34088S4QTY | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100 | Paradigm Technology Inc | IS61S6432-4.5PQ vs PDM34088S4QTY |
IS61SF12832-7.5TQ | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61S6432-4.5PQ vs IS61SF12832-7.5TQ |
MT58LC128K32B3S27BDC2-9 | Standard SRAM, 128KX32, 9ns, CMOS | Micron Technology Inc | IS61S6432-4.5PQ vs MT58LC128K32B3S27BDC2-9 |
AS7C33512PFS32A-100TQC | Standard SRAM, 512KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61S6432-4.5PQ vs AS7C33512PFS32A-100TQC |
CY7C1333H-100AXC | ZBT SRAM, 64KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61S6432-4.5PQ vs CY7C1333H-100AXC |
MC80364K32L-8R5 | Standard SRAM, 64KX32, 5ns, CMOS, PQFP100 | MoSys Inc | IS61S6432-4.5PQ vs MC80364K32L-8R5 |
MT58LC128K32E1S27BDC7-8.5 | Standard SRAM, 128KX32, 8.5ns, CMOS | Micron Technology Inc | IS61S6432-4.5PQ vs MT58LC128K32E1S27BDC7-8.5 |
PDM34089SA10TQTY | Standard SRAM, 64KX32, 10ns, CMOS, PQFP100 | Paradigm Technology Inc | IS61S6432-4.5PQ vs PDM34089SA10TQTY |