Part Details for IS61SP12832-150TQI by Integrated Silicon Solution Inc
Overview of IS61SP12832-150TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for IS61SP12832-150TQI
IS61SP12832-150TQI CAD Models
IS61SP12832-150TQI Part Data Attributes
|
IS61SP12832-150TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61SP12832-150TQI
Integrated Silicon Solution Inc
Cache SRAM, 128KX32, 3.8ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61SP12832-150TQI
This table gives cross-reference parts and alternative options found for IS61SP12832-150TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61SP12832-150TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63P733ATQ150R | Cache SRAM, 128KX32, 3.8ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | IS61SP12832-150TQI vs MCM63P733ATQ150R |
IS64LP12832-150TQA2 | Cache SRAM, 128KX32, 3.8ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61SP12832-150TQI vs IS64LP12832-150TQA2 |
KM732V789T-67 | Cache SRAM, 128KX32, 3.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IS61SP12832-150TQI vs KM732V789T-67 |
MCM63P733ATQ150 | 128KX32 CACHE SRAM, 3.8ns, PQFP100, TQFP-100 | Motorola Mobility LLC | IS61SP12832-150TQI vs MCM63P733ATQ150 |
IS64LP12832-150TQA3 | Cache SRAM, 128KX32, 3.8ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61SP12832-150TQI vs IS64LP12832-150TQA3 |
MCM63P733ATQ150R | 128KX32 CACHE SRAM, 3.8ns, PQFP100, TQFP-100 | Motorola Mobility LLC | IS61SP12832-150TQI vs MCM63P733ATQ150R |