Part Details for IS61VPS102418A-250TQL by Integrated Silicon Solution Inc
Overview of IS61VPS102418A-250TQL by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS61VPS102418A-250TQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M0537
|
Newark | 18Mb, pipeline, sync,1Mb X 18,250Mhz,2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61VPS102418A-250TQL RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 / $18.2400 | Buy Now |
DISTI #
IS61VPS102418A-250
|
Avnet Americas | SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 2.6ns 100-Pin TQFP - Bulk (Alt: IS61VPS102418A-250) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5988 / $18.1050 | Buy Now |
DISTI #
870-61VPS102418A5TQL
|
Mouser Electronics | SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v RoHS: Compliant | 62 |
|
$17.7000 / $23.2200 | Buy Now |
Part Details for IS61VPS102418A-250TQL
IS61VPS102418A-250TQL CAD Models
IS61VPS102418A-250TQL Part Data Attributes
|
IS61VPS102418A-250TQL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS102418A-250TQL
Integrated Silicon Solution Inc
Cache SRAM, 1MX18, 2.6ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LQFP, QFP100,.63X.87 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 2.6 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.11 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61VPS102418A-250TQL
This table gives cross-reference parts and alternative options found for IS61VPS102418A-250TQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS102418A-250TQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS102418A-250TQI | 1MX18 CACHE SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS102418A-250TQL vs IS61VPS102418A-250TQI |
IS61VPS102418A-250TQ | Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | IS61VPS102418A-250TQL vs IS61VPS102418A-250TQ |