Part Details for IS61VPS102418B-250TQL by Integrated Silicon Solution Inc
Overview of IS61VPS102418B-250TQL by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS102418B-250TQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1475
|
Newark | 18Mb, pipeline, sync,1Mb X 18,250Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61VPS102418B-250TQL Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $16.6600 | Buy Now |
DISTI #
IS61VPS102418B-250TQL-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5260 | Buy Now |
DISTI #
IS61VPS102418B-250
|
Avnet Americas | SRAM Chip Sync Single 2.5V 18M-Bit 1M x 18 20ns 100-Pin LQFP - Trays (Alt: IS61VPS102418B-250) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.2500 / $14.9940 | Buy Now |
DISTI #
870-VPS102418B250TQL
|
Mouser Electronics | SRAM 18Mb,Pipeline,Sync,1Mb x 18,250MHz,3.3V or 2.5V I/O,100 Pin TQFP, RoHS RoHS: Compliant | 0 |
|
$14.3700 / $18.1100 | Order Now |
DISTI #
IS61VPS102418B-250TQL
|
Avnet Silica | (Alt: IS61VPS102418B-250TQL) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61VPS102418B-250TQL
IS61VPS102418B-250TQL CAD Models
IS61VPS102418B-250TQL Part Data Attributes
|
IS61VPS102418B-250TQL
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS61VPS102418B-250TQL
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |