IS61VPS102436A-166TQL-TR
Integrated Silicon Solution Inc
Description: Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100

Overview of IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87061VPS102436A6TQLT
Mouser Electronics SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v RoHS: Compliant 0
Order Now

CAD Models for IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc

IS61VPS102436A-166TQL-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
Memory Density
37748736 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.11 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.4 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. IS61VPS102436A-166TQL-TR
    Integrated Silicon Solution Inc
    Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100
    VS

Related Parts for IS61VPS102436A-166TQL-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61VPS102436A-166TQL-TR would you like to use for your alert(s)?
  • Please alert me when IS61VPS102436A-166TQL-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61VPS102436A-166TQL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61VPS102436A-166TQL-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61VPS102436A-166TQL-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61VPS102436A-166TQL-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61VPS102436A-166TQL-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: